RS PRO Digital Bench Power Supply, 0 → 250V, 2A, 1-Output, 100W

RS kodas: 180-4809Gamintojas: RS PRO
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Number of Outputs

1

Supply Voltage

85 → 265V ac

Output Voltage

0 → 250V

Output Current

2A

Galingumas

100W

Number of Displays

2

Bench Power Supply Type

Fanless Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

GPIB, LAN, RS232, RS485, USB

Output Connector

GPIB, LAN, RS232, RS485, USB

Minimum Temperature

0°C

Maximum Temperature

+40°C

Kilmės šalis

Taiwan, Province Of China

Produkto aprašymas

RS PRO RSFR-100 Series Fanless Power Supply

Introducing the RS PRO RSFR-100 Series Fanless Bench Power Supply. This compact and high-performance D/C power supply allows users to work without additional noise being created by the power supply due to the fanless design. The fanless design also means that dust or debris will not get sucked in, helping create a longer life cycle in comparison to other power supplies with fans. This bench power supply is a high-quality, versatile piece of equipment that can be used for a variety of applications and can be bought as a non-calibrated or calibrated (RS Calibration or UKAS Calibration) machine.

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 1 258,75

€ 1 258,75 už 1 vnt. (be PVM)

€ 1 523,09

€ 1 523,09 už 1 vnt. (su PVM)

RS PRO Digital Bench Power Supply, 0 → 250V, 2A, 1-Output, 100W

Calibration type

sticker-462

€ 1 258,75

€ 1 258,75 už 1 vnt. (be PVM)

€ 1 523,09

€ 1 523,09 už 1 vnt. (su PVM)

RS PRO Digital Bench Power Supply, 0 → 250V, 2A, 1-Output, 100W
Sandėlio informacija laikinai nepasiekiama.

Calibration type

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Number of Outputs

1

Supply Voltage

85 → 265V ac

Output Voltage

0 → 250V

Output Current

2A

Galingumas

100W

Number of Displays

2

Bench Power Supply Type

Fanless Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

GPIB, LAN, RS232, RS485, USB

Output Connector

GPIB, LAN, RS232, RS485, USB

Minimum Temperature

0°C

Maximum Temperature

+40°C

Kilmės šalis

Taiwan, Province Of China

Produkto aprašymas

RS PRO RSFR-100 Series Fanless Power Supply

Introducing the RS PRO RSFR-100 Series Fanless Bench Power Supply. This compact and high-performance D/C power supply allows users to work without additional noise being created by the power supply due to the fanless design. The fanless design also means that dust or debris will not get sucked in, helping create a longer life cycle in comparison to other power supplies with fans. This bench power supply is a high-quality, versatile piece of equipment that can be used for a variety of applications and can be bought as a non-calibrated or calibrated (RS Calibration or UKAS Calibration) machine.

Galbūt jus domina