RS PRO D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub

RS kodas: 233-8931Gamintojas: RS PRO
brand-logo
Žiūrėti viską D subadapteriai

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Converts From Gender

Female

Converts From Type

15 Way D-Sub

Converts To Gender

Female

Converts To Type

15 Way D-Sub

Produkto aprašymas

RS PRO Slimline D Sub Adapter Gender Changer

RS PRO range of D sub adapters created to use with D sub connectors. D-sub connector accessories like these gender changer adapters add or change the functionality of the D-sub connector to improve its durability. These electrical adapters allows two male or two female connectors to be connected to each other.

A gender changer is a type of cable adapter that convers a male connector into a female connector of the same type or a female connector to a male connector of the same type. By using this cable adapter you can easily and quickly change the gender, or join two cables together. By changing the gender of your port and using the cable you already have means that you don't have to buy a new cable which will ultimately save you money.

Gender changer adapter options include:
218-239 - 9 way Male to Male sub-min D gender changer
218-245 - 9 way Female to Female sub-min D gender changer
218-217 - 15 way Male to Male sub-min D gender changer
218-223 - 15 way Female to Female sub-min D gender changer
235-5699 - 15 pin VGA port Male to Male gender changer
233-8931 - 15 pin VGA port Female to Female gender changer
218-194 - 25 way Male to Male sub-min D gender changer
218-201 - 25 way Female to Female sub-min D gender changer

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 17,86

€ 17,86 už 1 vnt. (be PVM)

€ 21,61

€ 21,61 už 1 vnt. (su PVM)

RS PRO D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
sticker-462

€ 17,86

€ 17,86 už 1 vnt. (be PVM)

€ 21,61

€ 21,61 už 1 vnt. (su PVM)

RS PRO D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 4€ 17,86
5 - 9€ 16,72
10+€ 15,96
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Converts From Gender

Female

Converts From Type

15 Way D-Sub

Converts To Gender

Female

Converts To Type

15 Way D-Sub

Produkto aprašymas

RS PRO Slimline D Sub Adapter Gender Changer

RS PRO range of D sub adapters created to use with D sub connectors. D-sub connector accessories like these gender changer adapters add or change the functionality of the D-sub connector to improve its durability. These electrical adapters allows two male or two female connectors to be connected to each other.

A gender changer is a type of cable adapter that convers a male connector into a female connector of the same type or a female connector to a male connector of the same type. By using this cable adapter you can easily and quickly change the gender, or join two cables together. By changing the gender of your port and using the cable you already have means that you don't have to buy a new cable which will ultimately save you money.

Gender changer adapter options include:
218-239 - 9 way Male to Male sub-min D gender changer
218-245 - 9 way Female to Female sub-min D gender changer
218-217 - 15 way Male to Male sub-min D gender changer
218-223 - 15 way Female to Female sub-min D gender changer
235-5699 - 15 pin VGA port Male to Male gender changer
233-8931 - 15 pin VGA port Female to Female gender changer
218-194 - 25 way Male to Male sub-min D gender changer
218-201 - 25 way Female to Female sub-min D gender changer

Galbūt jus domina