RS PRO, Coiled, 1m 3 Core, Grey PVC Power Cable +70°C

RS kodas: 744-0972Gamintojas: RS PRO
brand-logo
Žiūrėti viską Maitinimo kabelis

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

Grey

Ilgis

1m

Cable Type

Coiled

Srovės įvertinimas

10 A

Outer Diameter

24mm

Sheath Material

PVC

Įtampos reitingas

300 V

European Harmonised Code

H05VVH8-F

Conductor Strand Type

Stranded

Conductor Material

Copper

Size of Strands

0.15 mm

Maksimali darbinė temperatūra

+70°C

Number of Strands

52

Core Strands

52/0.15 mm

American Wire Gauge

17 AWG

Insulation material

PVC

Standards Met

BS 6360 Class 5, BS 6500, BS 6746, CENELEC HD21.5, RoHS Compliant

Cable Shape

Coiled Multicore

Kilmės šalis

China

Produkto aprašymas

RS PRO H05VVH8-F Harmonised Coiled PVC Insulated Harmonised Mains Cable

From RS PRO a high-quality medium duty H05VVH8-F extendable coiled harmonised mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and light industrial appliances

Sandėlio informacija laikinai nepasiekiama.

€ 8,55

€ 8,55 už 1 vnt. (be PVM)

€ 10,35

€ 10,35 už 1 vnt. (su PVM)

RS PRO, Coiled, 1m 3 Core, Grey PVC Power Cable +70°C
sticker-462

€ 8,55

€ 8,55 už 1 vnt. (be PVM)

€ 10,35

€ 10,35 už 1 vnt. (su PVM)

RS PRO, Coiled, 1m 3 Core, Grey PVC Power Cable +70°C
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

Grey

Ilgis

1m

Cable Type

Coiled

Srovės įvertinimas

10 A

Outer Diameter

24mm

Sheath Material

PVC

Įtampos reitingas

300 V

European Harmonised Code

H05VVH8-F

Conductor Strand Type

Stranded

Conductor Material

Copper

Size of Strands

0.15 mm

Maksimali darbinė temperatūra

+70°C

Number of Strands

52

Core Strands

52/0.15 mm

American Wire Gauge

17 AWG

Insulation material

PVC

Standards Met

BS 6360 Class 5, BS 6500, BS 6746, CENELEC HD21.5, RoHS Compliant

Cable Shape

Coiled Multicore

Kilmės šalis

China

Produkto aprašymas

RS PRO H05VVH8-F Harmonised Coiled PVC Insulated Harmonised Mains Cable

From RS PRO a high-quality medium duty H05VVH8-F extendable coiled harmonised mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and light industrial appliances