RS PRO Circular Connector, 8 Contacts, Flange Mount, Socket, Female, IP67

RS Stock No.: 250-6277Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

60 + 5A

Series

SY29

Body Orientation

Straight

Voltage Rating

500 + 400V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

2 + 6P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.90

€ 20.90 Each (Exc. Vat)

€ 25.29

€ 25.29 Each (inc. VAT)

RS PRO Circular Connector, 8 Contacts, Flange Mount, Socket, Female, IP67
sticker-462

€ 20.90

€ 20.90 Each (Exc. Vat)

€ 25.29

€ 25.29 Each (inc. VAT)

RS PRO Circular Connector, 8 Contacts, Flange Mount, Socket, Female, IP67
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 20.90
5 - 9€ 20.33
10 - 24€ 19.95
25+€ 19.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

60 + 5A

Series

SY29

Body Orientation

Straight

Voltage Rating

500 + 400V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

2 + 6P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more