RS PRO Circular Connector, 4 Contacts, Rear Mount, 21 mm Connector, Socket, Male, IP68

RS Stock No.: 233-8315Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Rear Mount

Connector Size

21 mm

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Series

SP21

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

4P

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Stock information temporarily unavailable.

€ 11.02

€ 11.02 Each (Exc. Vat)

€ 13.33

€ 13.33 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Rear Mount, 21 mm Connector, Socket, Male, IP68
sticker-462

€ 11.02

€ 11.02 Each (Exc. Vat)

€ 13.33

€ 13.33 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Rear Mount, 21 mm Connector, Socket, Male, IP68
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 11.02
10 - 24€ 10.36
25+€ 9.88

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Rear Mount

Connector Size

21 mm

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Series

SP21

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

4P

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China