RS PRO Circular Connector, 35 Contacts, Front Mount, Socket, Male, IP67

RS Stock No.: 250-6223Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

35

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Series

SY29

Body Orientation

Straight

Voltage Rating

400V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

35P

Contact Plating

Gold

Strain Relief

No

Maximum Operating Temperature

85°C

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 22.70

€ 22.70 Each (Exc. Vat)

€ 27.47

€ 27.47 Each (inc. VAT)

RS PRO Circular Connector, 35 Contacts, Front Mount, Socket, Male, IP67
sticker-462

€ 22.70

€ 22.70 Each (Exc. Vat)

€ 27.47

€ 27.47 Each (inc. VAT)

RS PRO Circular Connector, 35 Contacts, Front Mount, Socket, Male, IP67

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 22.70
5 - 9€ 22.30
10 - 24€ 21.80
25+€ 20.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

35

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Series

SY29

Body Orientation

Straight

Voltage Rating

400V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

35P

Contact Plating

Gold

Strain Relief

No

Maximum Operating Temperature

85°C

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more