RS PRO Cable Tie, Double Locking, 201mm x 9 mm, Black Nylon, Pk-100

RS kodas: 865-9631Gamintojas: RS PRO
brand-logo
Žiūrėti viską Kabelių raiščiai

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Ilgis

201mm

Plotis

9mm

Spalva

Black

Medžiaga

Nylon 66

Type

Double Locking

Quantity

100

UV Resistant

No

Minimali darbinė temperatūra

-40°C

Maksimali darbinė temperatūra

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

36kg

Serija

DK

Maximum Bundle Diameter

47mm

Kilmės šalis

Taiwan, Province Of China

Produkto aprašymas

RS PRO Nylon Double Locking Cable Ties

Introducing the range of RS PRO PA66 (Nylon) Cable Ties, ideal for use when fastening electrical cables or wires. The double locking mechanism ensures a secure hold when tying or fastening items together, while the ultra-durable nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. These RS PRO cable ties are ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications.

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 21,28

€ 21,28 1 Bag of 100 (be PVM)

€ 25,75

€ 25,75 1 Bag of 100 (su PVM)

RS PRO Cable Tie, Double Locking, 201mm x 9 mm, Black Nylon, Pk-100
sticker-462

€ 21,28

€ 21,28 1 Bag of 100 (be PVM)

€ 25,75

€ 25,75 1 Bag of 100 (su PVM)

RS PRO Cable Tie, Double Locking, 201mm x 9 mm, Black Nylon, Pk-100
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Ilgis

201mm

Plotis

9mm

Spalva

Black

Medžiaga

Nylon 66

Type

Double Locking

Quantity

100

UV Resistant

No

Minimali darbinė temperatūra

-40°C

Maksimali darbinė temperatūra

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

36kg

Serija

DK

Maximum Bundle Diameter

47mm

Kilmės šalis

Taiwan, Province Of China

Produkto aprašymas

RS PRO Nylon Double Locking Cable Ties

Introducing the range of RS PRO PA66 (Nylon) Cable Ties, ideal for use when fastening electrical cables or wires. The double locking mechanism ensures a secure hold when tying or fastening items together, while the ultra-durable nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. These RS PRO cable ties are ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications.

Galbūt jus domina