RS PRO Cable Mount XLR Connector, Female, 75 V, 6 Way, Nickel Plating
RS Stock No.: 208-5181Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector Type
XLR
Number Of Contacts
6
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black, Silver
Contact Plating
Nickel
Termination Method
Solder
Current Rating
7A
Voltage Rating
75 V
Country of Origin
China
Stock information temporarily unavailable.
€ 13.58
€ 13.58 Each (Exc. Vat)
€ 16.43
€ 16.43 Each (inc. VAT)
RS PRO Cable Mount XLR Connector, Female, 75 V, 6 Way, Nickel Plating
1

€ 13.58
€ 13.58 Each (Exc. Vat)
€ 16.43
€ 16.43 Each (inc. VAT)
RS PRO Cable Mount XLR Connector, Female, 75 V, 6 Way, Nickel Plating
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 13.58 |
10 - 49 | € 13.20 |
50 - 99 | € 12.64 |
100+ | € 11.78 |
Technical Document
Specifications
Brand
RS ProConnector Type
XLR
Number Of Contacts
6
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black, Silver
Contact Plating
Nickel
Termination Method
Solder
Current Rating
7A
Voltage Rating
75 V
Country of Origin
China