RS PRO Cable, 3m

Technical Document
Specifications
Brand
RS ProLength
3m
Sheath Colour
Green
Shielding
Braid
Outer Sheath Material
PVC
Voltage Rating
300 V dc
Size of Strands
30 AWG
Country of Origin
China
Product details
RS Slim HDMI Cable
A braided aluminium HDMI cable with a robust aluminium head shell for high levels of reliability & abrasion protection.
Features and Benefits
· Triple shielded
· Full 3D support
· Supports Audio Return Channel
· High Speed Ethernet
· Excellent conductivity due to oxygen free conductors
€ 7.79
€ 7.79 Each (Exc. Vat)
€ 9.43
€ 9.43 Each (inc. VAT)
1

€ 7.79
€ 7.79 Each (Exc. Vat)
€ 9.43
€ 9.43 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 7.79 |
10 - 24 | € 7.32 |
25+ | € 6.94 |
Technical Document
Specifications
Brand
RS ProLength
3m
Sheath Colour
Green
Shielding
Braid
Outer Sheath Material
PVC
Voltage Rating
300 V dc
Size of Strands
30 AWG
Country of Origin
China
Product details
RS Slim HDMI Cable
A braided aluminium HDMI cable with a robust aluminium head shell for high levels of reliability & abrasion protection.
Features and Benefits
· Triple shielded
· Full 3D support
· Supports Audio Return Channel
· High Speed Ethernet
· Excellent conductivity due to oxygen free conductors