RS PRO Braided Wire, M5 Stud Size, 200mm
RS Stock No.: 164-2169Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConductor Material
Copper
Cross Sectional Area
7.5 mm²
Length
200mm
Stud Size
M5
Cable Shape
Earth Lead
Country of Origin
United Kingdom
Product details
RS Pro Braided Earth Leads
Stock information temporarily unavailable.
€ 6.46
€ 6.46 Each (Exc. Vat)
€ 7.82
€ 7.82 Each (inc. VAT)
RS PRO Braided Wire, M5 Stud Size, 200mm
1

€ 6.46
€ 6.46 Each (Exc. Vat)
€ 7.82
€ 7.82 Each (inc. VAT)
RS PRO Braided Wire, M5 Stud Size, 200mm
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConductor Material
Copper
Cross Sectional Area
7.5 mm²
Length
200mm
Stud Size
M5
Cable Shape
Earth Lead
Country of Origin
United Kingdom
Product details