RS PRO Blue 25 W Shoulder Megaphone

RS Stock No.: 426-5289Brand: RS PRO
View all in Home

Technical Document

Specifications

Brand

RS Pro

Megaphone Type

Shoulder

Rated Power Output

25 W

Alert Sound

None

Colour

Blue

Weight

1.7kg

Depth

370mm

Diameter

230mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Blue 25 W Shoulder Megaphone
sticker-462

Price on Asking

RS PRO Blue 25 W Shoulder Megaphone
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Megaphone Type

Shoulder

Rated Power Output

25 W

Alert Sound

None

Colour

Blue

Weight

1.7kg

Depth

370mm

Diameter

230mm

You may be interested in