RS PRO Blue 0.75 mm² Tri-rated Cable, 19 AWG, 24/0.19 mm, PVC Insulation

Techniniai dokumentai
Specifikacijos
Markė
RS ProCross Sectional Area
0.75 mm²
Sheath Colour
Blue
American Wire Gauge
19 AWG
Cable Shape
Single Core
Core Strands
24/0.19 mm
Insulation material
PVC
Įtampos reitingas
600 V
Outer Diameter
2.75mm
Maksimali darbinė temperatūra
+105°C
Srovės įvertinimas
14 A
Conductor Material
Copper
Tri-rated
Yes
Insulation Wall Thickness
0.82mm
Size of Strands
0.19 mm
Number of Strands
24
Kilmės šalis
India
Produkto aprašymas
Tri-Rated Switchgear Cable
A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.
Standards
BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).
P.O.A.
1

P.O.A.
Sandėlio informacija laikinai nepasiekiama.
1

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
RS ProCross Sectional Area
0.75 mm²
Sheath Colour
Blue
American Wire Gauge
19 AWG
Cable Shape
Single Core
Core Strands
24/0.19 mm
Insulation material
PVC
Įtampos reitingas
600 V
Outer Diameter
2.75mm
Maksimali darbinė temperatūra
+105°C
Srovės įvertinimas
14 A
Conductor Material
Copper
Tri-rated
Yes
Insulation Wall Thickness
0.82mm
Size of Strands
0.19 mm
Number of Strands
24
Kilmės šalis
India
Produkto aprašymas
Tri-Rated Switchgear Cable
A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.
Standards
BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).