RS PRO Black/Yellow PVC 33m Hazard Tape, 0.15mm Thickness

RS Stock No.: 796-7357Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Colour

Black/Yellow

Backing Material

PVC

Width

50mm

Length

33m

Thickness

0.15mm

Pre-printed

None

Adhesion Strength

0.7 N/cm

Tensile Strength

15N/cm

Elongation At Break

100%

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Country of Origin

China

Product details

RS Pro Adhesive Hazard Tapes

This hazard tape from RS is available in Red/White, Black/Yellow, or Green/White. For use indoors or outside, these hazard tapes are ideal for use on walls and overhead, as well as for use as floor marking tape.

Features and Benefits

Adheres firmly, but removes easily
Resistant to moisture/weather, abrasion and chemicals
For use in temperatures from -10 °c to 80 °c

Stock information temporarily unavailable.

€ 9.98

€ 9.98 Each (Exc. Vat)

€ 12.07

€ 12.07 Each (inc. VAT)

RS PRO Black/Yellow PVC 33m Hazard Tape, 0.15mm Thickness
sticker-462

€ 9.98

€ 9.98 Each (Exc. Vat)

€ 12.07

€ 12.07 Each (inc. VAT)

RS PRO Black/Yellow PVC 33m Hazard Tape, 0.15mm Thickness
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 9.98
10 - 19€ 9.50
20+€ 9.22

Technical Document

Specifications

Brand

RS Pro

Colour

Black/Yellow

Backing Material

PVC

Width

50mm

Length

33m

Thickness

0.15mm

Pre-printed

None

Adhesion Strength

0.7 N/cm

Tensile Strength

15N/cm

Elongation At Break

100%

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Country of Origin

China

Product details

RS Pro Adhesive Hazard Tapes

This hazard tape from RS is available in Red/White, Black/Yellow, or Green/White. For use indoors or outside, these hazard tapes are ideal for use on walls and overhead, as well as for use as floor marking tape.

Features and Benefits

Adheres firmly, but removes easily
Resistant to moisture/weather, abrasion and chemicals
For use in temperatures from -10 °c to 80 °c