RS PRO APT906 Mini Air Ratchet Screwdriver, 1/4in Air Inlet (BSP), 420rpm

RS Stock No.: 739-8442Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Type

Mini Air Ratchet Screwdriver

Speed

420rpm

Vibration Level

4m/s²

Drive Size

3/8 in

Length

128mm

Air Inlet BSP

1/4in

Model Number

APT906

Country of Origin

Taiwan, Province Of China

Product details

3/8in Mini Air Ratchet

Lightweight, compact 3/8in mini ratchet allowing access to small, hard to access areas unreachable with conventional Ratchets.

Rear exhaust to keep airflow away from work area
High power motor for consistent performance
Maximum torque 27.5Nm
Air inlet thread 1/4in
Maximum bore hose 3/16in
Drive size 3/8in
Collet size 6mm
Sound level 90dBA

You may be interested in
RS PRO 3/8 in Air Ratchet, 420rpm, 34Nm
€ 194.27Each (Exc. Vat)
Stock information temporarily unavailable.

€ 129.20

€ 129.20 Each (Exc. Vat)

€ 156.33

€ 156.33 Each (inc. VAT)

RS PRO APT906 Mini Air Ratchet Screwdriver, 1/4in Air Inlet (BSP), 420rpm
sticker-462

€ 129.20

€ 129.20 Each (Exc. Vat)

€ 156.33

€ 156.33 Each (inc. VAT)

RS PRO APT906 Mini Air Ratchet Screwdriver, 1/4in Air Inlet (BSP), 420rpm
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 3/8 in Air Ratchet, 420rpm, 34Nm
€ 194.27Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Mini Air Ratchet Screwdriver

Speed

420rpm

Vibration Level

4m/s²

Drive Size

3/8 in

Length

128mm

Air Inlet BSP

1/4in

Model Number

APT906

Country of Origin

Taiwan, Province Of China

Product details

3/8in Mini Air Ratchet

Lightweight, compact 3/8in mini ratchet allowing access to small, hard to access areas unreachable with conventional Ratchets.

Rear exhaust to keep airflow away from work area
High power motor for consistent performance
Maximum torque 27.5Nm
Air inlet thread 1/4in
Maximum bore hose 3/16in
Drive size 3/8in
Collet size 6mm
Sound level 90dBA

You may be interested in
RS PRO 3/8 in Air Ratchet, 420rpm, 34Nm
€ 194.27Each (Exc. Vat)