Pavojingas produktas

RS PRO AA NiMH Rechargeable AA Batteries, 2Ah, 1.2V - Pack of 4

RS kodas: 905-3788Gamintojas: RS PRO
brand-logo
Žiūrėti viską AA Pakraunamos baterijos

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Capacity

2Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

RS PRO

Size

AA

Nominal Voltage

1.2V

IEC Name

HR6

Operating Temperature Range

-10 → +65°C

Low Self Discharge

Yes

Minimali darbinė temperatūra

-10°C

Maksimali darbinė temperatūra

+65°C

Terminal Type

Standard

Kilmės šalis

China

Produkto aprašymas

RS PRO NiMH Low Self-Discharge Rechargeable Batteries

Introducing the RS PRO NiMH Rechargeable Battery, ideal as a cost-saving and environmentally friendly battery solution for small electrical devices like controllers, safety and security equipment and much more. These batteries from RS PRO are super-versatile and offer high quality with outstanding performance and long-lasting use between charges. They are suitable for use across a wide range of applications like professional tasks and everyday household use and compatible for use with most NiMH chargers, making these RS PRO batteries the first choice for your rechargeable battery requirements.

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 14,63

€ 3,658 Each (In a Pack of 4) (be PVM)

€ 17,70

€ 4,426 Each (In a Pack of 4) (su PVM)

RS PRO AA NiMH Rechargeable AA Batteries, 2Ah, 1.2V - Pack of 4
sticker-462

€ 14,63

€ 3,658 Each (In a Pack of 4) (be PVM)

€ 17,70

€ 4,426 Each (In a Pack of 4) (su PVM)

RS PRO AA NiMH Rechargeable AA Batteries, 2Ah, 1.2V - Pack of 4
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Capacity

2Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

RS PRO

Size

AA

Nominal Voltage

1.2V

IEC Name

HR6

Operating Temperature Range

-10 → +65°C

Low Self Discharge

Yes

Minimali darbinė temperatūra

-10°C

Maksimali darbinė temperatūra

+65°C

Terminal Type

Standard

Kilmės šalis

China

Produkto aprašymas

RS PRO NiMH Low Self-Discharge Rechargeable Batteries

Introducing the RS PRO NiMH Rechargeable Battery, ideal as a cost-saving and environmentally friendly battery solution for small electrical devices like controllers, safety and security equipment and much more. These batteries from RS PRO are super-versatile and offer high quality with outstanding performance and long-lasting use between charges. They are suitable for use across a wide range of applications like professional tasks and everyday household use and compatible for use with most NiMH chargers, making these RS PRO batteries the first choice for your rechargeable battery requirements.

Galbūt jus domina