RS PRO 8Ω 0.5W Miniature Speaker 20mm Dia. , 20 (Dia.) x 3mm

RS Stock No.: 179-7438Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

86dB

Tone Type

External Drive

Rated Power

0.5W

Cone Material

Mylar

Dimensions

20 (Dia.) x 3mm

Diameter

20mm

Height

3mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 99.75

€ 1.995 Each (In a Tray of 50) (Exc. Vat)

€ 120.70

€ 2.414 Each (In a Tray of 50) (inc. VAT)

RS PRO 8Ω 0.5W Miniature Speaker 20mm Dia. , 20 (Dia.) x 3mm
sticker-462

€ 99.75

€ 1.995 Each (In a Tray of 50) (Exc. Vat)

€ 120.70

€ 2.414 Each (In a Tray of 50) (inc. VAT)

RS PRO 8Ω 0.5W Miniature Speaker 20mm Dia. , 20 (Dia.) x 3mm
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tray
50 - 100€ 1.995€ 99.75
150+€ 1.758€ 87.88
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

86dB

Tone Type

External Drive

Rated Power

0.5W

Cone Material

Mylar

Dimensions

20 (Dia.) x 3mm

Diameter

20mm

Height

3mm

Country of Origin

China

You may be interested in