Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
70dB
Drive Type
Internal
Tone Type
Continuous
Diameter
13.7mm
Height
7.6mm
Dimensions
13.7 (Dia.) x 7.6mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.6kHz
Minimum Frequency
3600Hz
Supply Current
7mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

€ 3.90
€ 3.90 Each (Exc. Vat)
€ 4.72
€ 4.72 Each (inc. VAT)
Standard
1

€ 3.90
€ 3.90 Each (Exc. Vat)
€ 4.72
€ 4.72 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1

Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 3.90 |
10 - 24 | € 3.75 |
25 - 49 | € 3.55 |
50 - 99 | € 3.35 |
100+ | € 3.10 |

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
70dB
Drive Type
Internal
Tone Type
Continuous
Diameter
13.7mm
Height
7.6mm
Dimensions
13.7 (Dia.) x 7.6mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.6kHz
Minimum Frequency
3600Hz
Supply Current
7mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
