RS PRO 7-Piece, 10mm Max, 5mm Min, Alloy Steel Bits
RS Stock No.: 511-9660Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSet Type
SDS Milled Flute Masonry Drill Set
Material
Alloy Steel
Number of Pieces
7
Minimum Size
5mm
Maximum Size
10mm
Set Contents
Masonry Drill BitS
Country of Origin
China
Product details
Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.
Stock information temporarily unavailable.
€ 33.34
€ 33.34 1 Set (Exc. Vat)
€ 40.34
€ 40.34 1 Set (inc. VAT)
RS PRO 7-Piece, 10mm Max, 5mm Min, Alloy Steel Bits
1

€ 33.34
€ 33.34 1 Set (Exc. Vat)
€ 40.34
€ 40.34 1 Set (inc. VAT)
RS PRO 7-Piece, 10mm Max, 5mm Min, Alloy Steel Bits
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSet Type
SDS Milled Flute Masonry Drill Set
Material
Alloy Steel
Number of Pieces
7
Minimum Size
5mm
Maximum Size
10mm
Set Contents
Masonry Drill BitS
Country of Origin
China
Product details
Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.