RS PRO 6W nom Mid Range, 8Ω, 200 Hz → 12 kHz
RS Stock No.: 267-7028Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNominal Rated Power
6W
Impedance
8Ω
Frequency Type
Mid Range
Driver Shape
Round
Speaker Driver Size
13 cm (5 in) and Under
Frequency Response
200 Hz → 12 kHz
Maximum Frequency Response
12 kHz
Minimum Frequency Response
200 Hz
Weight
320g
Maximum Rated Power
12W
Stock information temporarily unavailable.
€ 7.79
€ 7.79 Each (Exc. Vat)
€ 9.43
€ 9.43 Each (inc. VAT)
RS PRO 6W nom Mid Range, 8Ω, 200 Hz → 12 kHz
1

€ 7.79
€ 7.79 Each (Exc. Vat)
€ 9.43
€ 9.43 Each (inc. VAT)
RS PRO 6W nom Mid Range, 8Ω, 200 Hz → 12 kHz
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNominal Rated Power
6W
Impedance
8Ω
Frequency Type
Mid Range
Driver Shape
Round
Speaker Driver Size
13 cm (5 in) and Under
Frequency Response
200 Hz → 12 kHz
Maximum Frequency Response
12 kHz
Minimum Frequency Response
200 Hz
Weight
320g
Maximum Rated Power
12W