RS PRO 6m Red Lifting Sling Webbing, 5t

Technical Document
Specifications
Brand
RS ProSling Type
Webbing
Straight Pull Load
5t
Safe Working Load Choke Hitch
4t
Length
6m
Width
150mm
Colour
Red
Country of Origin
China
Product details
RS PRO Polyester Duplex Webbing Slings
Introducing the RS PRO Webbing Slings which are ideal for lifting heavy goods. The sling is made out of polyester which makes it an incredibly resilient and versatile piece of equipment to have available. These durable lifting slings are flexible, lightweight and have a wide bearing surface strap, which helps protect the load you are lifting.
Features and Benefits:
Duplex webbing slings for various lifting applications
Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage to what is being lifted
Easy to inspect for damage, meaning less time-consuming inspections compared to lifting equipment
Shock absorbing design
High resistance to abrasion
Webbing sling ends in Becket Eyes for easy addition of lifting attachments and fittings, such as hooks or shackles, where required
Load limits per sling are indicated by an industry-standard colour coding system
Application Information
RS PRO webbing slings are ideal for maintenance and manufacturing environments where lifting equipment may not always be available
€ 267.90
€ 267.90 Each (Exc. Vat)
€ 324.16
€ 324.16 Each (inc. VAT)
1

€ 267.90
€ 267.90 Each (Exc. Vat)
€ 324.16
€ 324.16 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSling Type
Webbing
Straight Pull Load
5t
Safe Working Load Choke Hitch
4t
Length
6m
Width
150mm
Colour
Red
Country of Origin
China
Product details
RS PRO Polyester Duplex Webbing Slings
Introducing the RS PRO Webbing Slings which are ideal for lifting heavy goods. The sling is made out of polyester which makes it an incredibly resilient and versatile piece of equipment to have available. These durable lifting slings are flexible, lightweight and have a wide bearing surface strap, which helps protect the load you are lifting.
Features and Benefits:
Duplex webbing slings for various lifting applications
Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage to what is being lifted
Easy to inspect for damage, meaning less time-consuming inspections compared to lifting equipment
Shock absorbing design
High resistance to abrasion
Webbing sling ends in Becket Eyes for easy addition of lifting attachments and fittings, such as hooks or shackles, where required
Load limits per sling are indicated by an industry-standard colour coding system
Application Information
RS PRO webbing slings are ideal for maintenance and manufacturing environments where lifting equipment may not always be available