RS PRO 5W USB Adapter AC/DC Adapter 5V dc Output, 1A Output

RS Stock No.: 303-989Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

USB Adapter

Plug Type

Australia, European Plug, UK, US

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

1A

Output Connector

Mini USB

Input Connector

Australia, Euro, UK, US

Power Rating

5W

Standards Met

CE, SAA, UL, UKCA

Type

Switched Mode Power Supply

Country of Origin

China

€ 8.00

€ 8.00 Each (Exc. Vat)

€ 9.68

€ 9.68 Each (inc. VAT)

RS PRO 5W USB Adapter AC/DC Adapter 5V dc Output, 1A Output
sticker-462

€ 8.00

€ 8.00 Each (Exc. Vat)

€ 9.68

€ 9.68 Each (inc. VAT)

RS PRO 5W USB Adapter AC/DC Adapter 5V dc Output, 1A Output

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Adapter Type

USB Adapter

Plug Type

Australia, European Plug, UK, US

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

1A

Output Connector

Mini USB

Input Connector

Australia, Euro, UK, US

Power Rating

5W

Standards Met

CE, SAA, UL, UKCA

Type

Switched Mode Power Supply

Country of Origin

China