RS PRO 4m 2+2 Socket Type G - British, USB Extension Reel Enclosed Satellite Reel, 230 V ac

Techniniai dokumentai
Specifikacijos
Markė
RS ProCable Length
4m
Number of Sockets
2+2
Socket Type
Type G - British, USB
Įtampos reitingas
230 V ac
Current Rating Unwound
13A
Housing Type
Enclosed Satellite Reel
Spalva
White
Kilmės šalis
China
Produkto aprašymas
Enclosed 4m Cable Reel with 2 BS and 2 USB Sockets, BS Plug
This 4 metre extension reel with 2 BS sockets is ideal for use with a multitude of appliances. It also makes a great charging point with its 2 USB charging sockets built in to the reel. The two USB charger outputs (5V / 1Amp) are ideal for use with tablets, MP3 players, mobile phones and digital cameras.
Approvals
BS 5733
P.O.A.
1

P.O.A.
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
RS ProCable Length
4m
Number of Sockets
2+2
Socket Type
Type G - British, USB
Įtampos reitingas
230 V ac
Current Rating Unwound
13A
Housing Type
Enclosed Satellite Reel
Spalva
White
Kilmės šalis
China
Produkto aprašymas
Enclosed 4m Cable Reel with 2 BS and 2 USB Sockets, BS Plug
This 4 metre extension reel with 2 BS sockets is ideal for use with a multitude of appliances. It also makes a great charging point with its 2 USB charging sockets built in to the reel. The two USB charger outputs (5V / 1Amp) are ideal for use with tablets, MP3 players, mobile phones and digital cameras.
Approvals
BS 5733