RS PRO 4.7 μH ±10% Ferrite Leaded Inductor, Max SRF:95MHz, 1.7A Idc, 0.068Ω Rdc

RS Stock No.: 228-135Brand: RS PRO
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

RS Pro

Inductance

4.7 μH

Maximum dc Current

1.7A

Mounting Type

Axial

Maximum DC Resistance

0.068Ω

Tolerance

±10%

Diameter

3.3mm

Length

9.14mm

Height

9.14mm

Dimensions

3.3 (Dia.) x 9.14mm

Core Material

Ferrite

Maximum Self Resonant Frequency

95MHz

Series

APIE0309

Lead Diameter

0.73mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Terminal Type

Axial Leaded

Country of Origin

China

Product details

RS APIE0309 Series RF Axial Choke

RF Inductors consisting of a ferrite based coil former encapsulated in a polypropylene outer case
IDC Max. based on 0.3W dissipation @ 70 °C

You may be interested in
Stock information temporarily unavailable.

€ 1.71

€ 1.71 Each (Exc. Vat)

€ 2.07

€ 2.07 Each (inc. VAT)

RS PRO 4.7 μH ±10% Ferrite Leaded Inductor, Max SRF:95MHz, 1.7A Idc, 0.068Ω Rdc
sticker-462

€ 1.71

€ 1.71 Each (Exc. Vat)

€ 2.07

€ 2.07 Each (inc. VAT)

RS PRO 4.7 μH ±10% Ferrite Leaded Inductor, Max SRF:95MHz, 1.7A Idc, 0.068Ω Rdc
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 29€ 1.71
30+€ 0.60
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inductance

4.7 μH

Maximum dc Current

1.7A

Mounting Type

Axial

Maximum DC Resistance

0.068Ω

Tolerance

±10%

Diameter

3.3mm

Length

9.14mm

Height

9.14mm

Dimensions

3.3 (Dia.) x 9.14mm

Core Material

Ferrite

Maximum Self Resonant Frequency

95MHz

Series

APIE0309

Lead Diameter

0.73mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Terminal Type

Axial Leaded

Country of Origin

China

Product details

RS APIE0309 Series RF Axial Choke

RF Inductors consisting of a ferrite based coil former encapsulated in a polypropylene outer case
IDC Max. based on 0.3W dissipation @ 70 °C

You may be interested in