RS PRO 40L Clear Co-Polymer Large Storage Box, 320mm x 395mm x 500mm

RS Stock No.: 784-6077Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Lid Type

Hinged

Height

320mm

Width

395mm

Depth

500mm

Volume Capacity

40L

Colour

Clear

Box Size

Large

Lockable

Yes

Material

Co-Polymer

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO 40L Clear Co-Polymer Large Storage Box, 320mm x 395mm x 500mm
sticker-462

Price on Asking

RS PRO 40L Clear Co-Polymer Large Storage Box, 320mm x 395mm x 500mm
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lid Type

Hinged

Height

320mm

Width

395mm

Depth

500mm

Volume Capacity

40L

Colour

Clear

Box Size

Large

Lockable

Yes

Material

Co-Polymer

Country of Origin

United Kingdom

You may be interested in