RS PRO 35 x 6 x 6mm Steel Feather Key
RS Stock No.: 302-4172Brand: RS PRO

Technical Document
Specifications
Brand
RS ProKey Type
Feather
Dimensions
35 x 6 x 6mm
Material
Steel
Height
6mm
Length
35mm
Width
6mm
Country of Origin
Germany
Product details
Plain (Feather) Keys
Individual keys
Made from C.45-R Steel with 600N/mm shear strength
To DIN 6885
Stock information temporarily unavailable.
€ 6.48
€ 0.648 Each (In a Pack of 10) (Exc. Vat)
€ 7.84
€ 0.784 Each (In a Pack of 10) (inc. VAT)
RS PRO 35 x 6 x 6mm Steel Feather Key
10

€ 6.48
€ 0.648 Each (In a Pack of 10) (Exc. Vat)
€ 7.84
€ 0.784 Each (In a Pack of 10) (inc. VAT)
RS PRO 35 x 6 x 6mm Steel Feather Key
Stock information temporarily unavailable.
10

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProKey Type
Feather
Dimensions
35 x 6 x 6mm
Material
Steel
Height
6mm
Length
35mm
Width
6mm
Country of Origin
Germany
Product details
Plain (Feather) Keys
Individual keys
Made from C.45-R Steel with 600N/mm shear strength
To DIN 6885