RS PRO 35 W Fluorescent Ceiling Light, 220 → 240 V Linear Damp Proof Light, 1 Lamp , 1.56 m Long, IP44

Techniniai dokumentai
Specifikacijos
Markė
RS ProType
Damp Proof Light
Ilgis
1.56 m
Plotis
55 mm
Gylis
87 mm
Wattage
35 W
Number of Lamps
1
Lamp Type
Fluorescent
Lamp Size
T5
Įtampos reitingas
220 → 240 V
Anti-corrosive
No
IP Rating
IP44
Sensor
PIR
Kilmės šalis
Finland
Produkto aprašymas
T5 Jono Luminaire with PIR
These Luminaires are designed to build a flexible and energy saving system in bathrooms, toilets, garages etc. The PIR sensor of these light fittings allows it to be switched on and off only when needed, consequently ensuring energy savings. The base of these fluorescent luminaires is made of white painted extruded aluminium and the diffuser is made of impact resistant polycarbonate.
€ 140,00
€ 140,00 už 1 vnt. (be PVM)
€ 169,40
€ 169,40 už 1 vnt. (su PVM)
1

€ 140,00
€ 140,00 už 1 vnt. (be PVM)
€ 169,40
€ 169,40 už 1 vnt. (su PVM)
Sandėlio informacija laikinai nepasiekiama.
1

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
RS ProType
Damp Proof Light
Ilgis
1.56 m
Plotis
55 mm
Gylis
87 mm
Wattage
35 W
Number of Lamps
1
Lamp Type
Fluorescent
Lamp Size
T5
Įtampos reitingas
220 → 240 V
Anti-corrosive
No
IP Rating
IP44
Sensor
PIR
Kilmės šalis
Finland
Produkto aprašymas
T5 Jono Luminaire with PIR
These Luminaires are designed to build a flexible and energy saving system in bathrooms, toilets, garages etc. The PIR sensor of these light fittings allows it to be switched on and off only when needed, consequently ensuring energy savings. The base of these fluorescent luminaires is made of white painted extruded aluminium and the diffuser is made of impact resistant polycarbonate.