RS PRO 3 Core Armoured Cable, 6 mm², Black Polyvinyl Chloride PVC Sheath, 52 A, 1 kV

RS Stock No.: 704-0749Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

3

Sheath Colour

Black

Current Rating

52 A

Outer Diameter

16.6mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+90°C

Insulation material

PEX

Cable Shape

Multicore

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO 3 Core Armoured Cable, 6 mm², Black Polyvinyl Chloride PVC Sheath, 52 A, 1 kV
sticker-462

Price on Asking

RS PRO 3 Core Armoured Cable, 6 mm², Black Polyvinyl Chloride PVC Sheath, 52 A, 1 kV
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

3

Sheath Colour

Black

Current Rating

52 A

Outer Diameter

16.6mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+90°C

Insulation material

PEX

Cable Shape

Multicore

You may be interested in