RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector, with Indicator Light, 24 V dc Voltage

Technical Document
Specifications
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650 B
Voltage Rating
24 V dc
Gender
Female
Indicator Light
Yes
Mounting Type
Cable Mount
Cable Gland Size
PG9
Colour
Transparent
Current Rating
10A
Series
MER-209/SL
Termination Method
Screw
Distrelec Product Id
30405877
Country of Origin
India
Product details
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type B
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type B with a PG9 gland size with a Nitrile/silicon gasket.
2 Pole + earth
Type B socket Type
Gland size PG-9
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
HV breakdown test 2KV AC for 1 minute
€ 14.72
€ 14.72 1 Pack of 5 (Exc. Vat)
€ 17.81
€ 17.81 1 Pack of 5 (inc. VAT)
1

€ 14.72
€ 14.72 1 Pack of 5 (Exc. Vat)
€ 17.81
€ 17.81 1 Pack of 5 (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 14.72 |
10 - 24 | € 14.06 |
25 - 49 | € 13.49 |
50+ | € 12.92 |
Technical Document
Specifications
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650 B
Voltage Rating
24 V dc
Gender
Female
Indicator Light
Yes
Mounting Type
Cable Mount
Cable Gland Size
PG9
Colour
Transparent
Current Rating
10A
Series
MER-209/SL
Termination Method
Screw
Distrelec Product Id
30405877
Country of Origin
India
Product details
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type B
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type B with a PG9 gland size with a Nitrile/silicon gasket.
2 Pole + earth
Type B socket Type
Gland size PG-9
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
HV breakdown test 2KV AC for 1 minute