RS PRO 25mm I.D Spherical Roller Bearing, 52mm O.D
RS Stock No.: 186-212Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
25mm
Outside Diameter
52mm
Roller Bearing Type
Spherical
Race Width
18mm
Bore Type
Parallel
Number of Rows
2
Country of Origin
Austria
Stock information temporarily unavailable.
Price on Asking
RS PRO 25mm I.D Spherical Roller Bearing, 52mm O.D
1

Price on Asking
RS PRO 25mm I.D Spherical Roller Bearing, 52mm O.D
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
25mm
Outside Diameter
52mm
Roller Bearing Type
Spherical
Race Width
18mm
Bore Type
Parallel
Number of Rows
2
Country of Origin
Austria