RS PRO 200mm Digital Caliper Caliper 0.01 mm Resolution, Metric

RS Stock No.: 877-1775Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Caliper Type

Digital Caliper

Capacity

200mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

±0.03 mm

Resolution

0.01 mm

Country of Origin

China

Product details

RS PRO Digital Caliper - 200 m

You may be interested in
Stock information temporarily unavailable.

€ 87.88

€ 87.88 Each (Exc. Vat)

€ 106.33

€ 106.33 Each (inc. VAT)

RS PRO 200mm Digital Caliper Caliper 0.01 mm Resolution, Metric
sticker-462

€ 87.88

€ 87.88 Each (Exc. Vat)

€ 106.33

€ 106.33 Each (inc. VAT)

RS PRO 200mm Digital Caliper Caliper 0.01 mm Resolution, Metric
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Caliper Type

Digital Caliper

Capacity

200mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

±0.03 mm

Resolution

0.01 mm

Country of Origin

China

Product details

RS PRO Digital Caliper - 200 m

You may be interested in