RS PRO 2 x 115V ac, 2 x 12V Toroidal Transformer, 7VA

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
2 x 115V ac
Secondary Voltage Rating
2 x 12V
Power Rating
7VA
Height
23.1mm
Weight
174g
Dimensions
49.7 x 49.7 x 23.1mm
Maximum Operating Frequency
50Hz
Mounting Type
Through Hole
Maximum Temperature
+60°C
Isolation Voltage
4kV
Country of Origin
India
Product details
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant
Encapsulated – Toroidal
€ 18.00
€ 18.00 Each (Exc. Vat)
€ 21.78
€ 21.78 Each (inc. VAT)
1

€ 18.00
€ 18.00 Each (Exc. Vat)
€ 21.78
€ 21.78 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | € 18.00 |
| 10 - 49 | € 14.70 |
| 50 - 99 | € 13.40 |
| 100 - 199 | € 12.60 |
| 200+ | € 11.70 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
2 x 115V ac
Secondary Voltage Rating
2 x 12V
Power Rating
7VA
Height
23.1mm
Weight
174g
Dimensions
49.7 x 49.7 x 23.1mm
Maximum Operating Frequency
50Hz
Mounting Type
Through Hole
Maximum Temperature
+60°C
Isolation Voltage
4kV
Country of Origin
India
Product details
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant

