Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 1m Cat5e, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

RS kodas: 556-821Gamintojas: RS PRO
brand-logo
Žiūrėti viską Ethernet kabelis

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

LAN Category

Cat5e

Ilgis

1m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Yellow

Wiring Configuration

Straight Through

Cross Sectional Area

23.76mm²

Įtampos reitingas

30V

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Standards Met

EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cable Shape

Round

Kilmės šalis

China

Sandėlio informacija laikinai nepasiekiama.

€ 5,80

€ 5,80 už 1 vnt. (be PVM)

€ 7,02

€ 7,02 už 1 vnt. (su PVM)

RS PRO, 1m Cat5e, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
sticker-462

€ 5,80

€ 5,80 už 1 vnt. (be PVM)

€ 7,02

€ 7,02 už 1 vnt. (su PVM)

RS PRO, 1m Cat5e, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 14€ 5,80
15 - 49€ 5,51
50+€ 5,22

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

LAN Category

Cat5e

Ilgis

1m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Yellow

Wiring Configuration

Straight Through

Cross Sectional Area

23.76mm²

Įtampos reitingas

30V

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Standards Met

EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cable Shape

Round

Kilmės šalis

China