RS PRO 16A 250 V ac, Chassis Mount EMC Filter, Single Phase

RS Stock No.: 237-8684Brand: RS PRO
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Number of Phases

1

Country of Origin

China

Stock information temporarily unavailable.

€ 17.76

€ 17.76 Each (Exc. Vat)

€ 21.49

€ 21.49 Each (inc. VAT)

RS PRO 16A 250 V ac, Chassis Mount EMC Filter, Single Phase
sticker-462

€ 17.76

€ 17.76 Each (Exc. Vat)

€ 21.49

€ 21.49 Each (inc. VAT)

RS PRO 16A 250 V ac, Chassis Mount EMC Filter, Single Phase
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 17.76
5 - 9€ 17.29
10 - 24€ 16.91
25+€ 15.86

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Number of Phases

1

Country of Origin

China