RS PRO 14mm x 163 mm HSS Hand Reamer

RS Stock No.: 188-2490Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Flute Type

Spiral

Overall Length

163 mm

Diameter

14mm

Material

HSS

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 45.03

€ 45.03 Each (Exc. Vat)

€ 54.49

€ 54.49 Each (inc. VAT)

RS PRO 14mm x 163 mm HSS Hand Reamer
sticker-462

€ 45.03

€ 45.03 Each (Exc. Vat)

€ 54.49

€ 54.49 Each (inc. VAT)

RS PRO 14mm x 163 mm HSS Hand Reamer
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Flute Type

Spiral

Overall Length

163 mm

Diameter

14mm

Material

HSS

Country of Origin

China

You may be interested in