RS PRO -14.5psi to 100psi Pressure Calibrator - UKAS

RS Stock No.: 285-5071Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

100psi

Minimum Pressure Measurement

-14.5psi

Resolution

0.01 bar

Pressure Port Type

Differential

Calibrated

UKAS

Data Logging

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

1.96kg

Dimensions

270 x 130 x 120mm

Height

120mm

Length

270mm

Width

130mm

Country of Origin

China

Stock information temporarily unavailable.

€ 5,073.00

€ 5,073.00 Each (Exc. Vat)

€ 6,138.33

€ 6,138.33 Each (inc. VAT)

RS PRO -14.5psi to 100psi Pressure Calibrator - UKAS

Calibration type

sticker-462

€ 5,073.00

€ 5,073.00 Each (Exc. Vat)

€ 6,138.33

€ 6,138.33 Each (inc. VAT)

RS PRO -14.5psi to 100psi Pressure Calibrator - UKAS
Stock information temporarily unavailable.

Calibration type

sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

100psi

Minimum Pressure Measurement

-14.5psi

Resolution

0.01 bar

Pressure Port Type

Differential

Calibrated

UKAS

Data Logging

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

1.96kg

Dimensions

270 x 130 x 120mm

Height

120mm

Length

270mm

Width

130mm

Country of Origin

China