RS PRO 10Ω, 2512 (6432M) Polymer Resistor 5% 1.5W

RS Stock No.: 257-3322Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Resistance

10Ω

Technology

Polymer

Package/Case

2512 (6432M)

Tolerance

5%

Power Rating

1.5W

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 14.82

€ 0.148 Each (Supplied as a Tape) (Exc. Vat)

€ 17.93

€ 0.179 Each (Supplied as a Tape) (inc. VAT)

RS PRO 10Ω, 2512 (6432M) Polymer Resistor 5% 1.5W
Select packaging type
sticker-462

€ 14.82

€ 0.148 Each (Supplied as a Tape) (Exc. Vat)

€ 17.93

€ 0.179 Each (Supplied as a Tape) (inc. VAT)

RS PRO 10Ω, 2512 (6432M) Polymer Resistor 5% 1.5W
Stock information temporarily unavailable.
Select packaging type
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
100 - 49900€ 0.148€ 14.82
50000 - 99900€ 0.142€ 14.25
100000 - 249900€ 0.135€ 13.49
250000+€ 0.126€ 12.64

Technical Document

Specifications

Brand

RS Pro

Resistance

10Ω

Technology

Polymer

Package/Case

2512 (6432M)

Tolerance

5%

Power Rating

1.5W

Country of Origin

Taiwan, Province Of China