RS PRO 100 Cleanroom Wipes

Technical Document
Specifications
Brand
RS ProDispenser Type
Wipe
Capacity
100
Dissipative
No
Conductive
No
Anti-Static
No
Cleanroom
Yes
Complies with EN 61340-5-1
No
Country of Origin
China
Product details
RS PRO Clean Room Poly/Cellulose Dry Wipes
These clean room wipes from our RS PRO range are specially-designed for applications that require exceptional absorbency and superior strength. The material is a hydro-entangled, non-woven cellulose polyester, containing 55% cellulose and 45% polyester.
Its superior absorbency makes it ideal for spill control in a clean room and controlled environments, as well as for general purpose wiping.
Options Available:
829-5130 - polyester, cellulose wipes, pack of 300
829-5136 - polyester, cellulose wipes, pack of 100
829-5142 - polyester, cellulose wipes, pack of 100
829-5146 - polyester, cellulose wipes, pack of 100
829-5155 - polyester, cellulose wipes, pack of 100
RS PRO have a great range of multi purpose wipes at low prices suitable for various applications to meet all your cleaning requirements.
Features and Benefits:
Combines polyester for strength with the absorbency features of longer, cellulose fibres
Packaged and processed in clean room environment for further particle reduction
Smooth, durable and highly-absorbent
Blend of 55% cellulose and 45% polyester
Typical Applications:
Multi-Purpose Wipes have a wide range of uses and these RS PRO wipes are suitable for:
Pharmaceutical, bio-tech and medical device manufacturing operations
General purpose wiping and polishing - including optics
Clean rooms class ISO6-ISO7
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 27.74
€ 27.74 1 Bag of 100 (Exc. Vat)
€ 33.57
€ 33.57 1 Bag of 100 (inc. VAT)
1

€ 27.74
€ 27.74 1 Bag of 100 (Exc. Vat)
€ 33.57
€ 33.57 1 Bag of 100 (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 27.74 |
6 - 14 | € 26.41 |
15+ | € 25.84 |
Technical Document
Specifications
Brand
RS ProDispenser Type
Wipe
Capacity
100
Dissipative
No
Conductive
No
Anti-Static
No
Cleanroom
Yes
Complies with EN 61340-5-1
No
Country of Origin
China
Product details
RS PRO Clean Room Poly/Cellulose Dry Wipes
These clean room wipes from our RS PRO range are specially-designed for applications that require exceptional absorbency and superior strength. The material is a hydro-entangled, non-woven cellulose polyester, containing 55% cellulose and 45% polyester.
Its superior absorbency makes it ideal for spill control in a clean room and controlled environments, as well as for general purpose wiping.
Options Available:
829-5130 - polyester, cellulose wipes, pack of 300
829-5136 - polyester, cellulose wipes, pack of 100
829-5142 - polyester, cellulose wipes, pack of 100
829-5146 - polyester, cellulose wipes, pack of 100
829-5155 - polyester, cellulose wipes, pack of 100
RS PRO have a great range of multi purpose wipes at low prices suitable for various applications to meet all your cleaning requirements.
Features and Benefits:
Combines polyester for strength with the absorbency features of longer, cellulose fibres
Packaged and processed in clean room environment for further particle reduction
Smooth, durable and highly-absorbent
Blend of 55% cellulose and 45% polyester
Typical Applications:
Multi-Purpose Wipes have a wide range of uses and these RS PRO wipes are suitable for:
Pharmaceutical, bio-tech and medical device manufacturing operations
General purpose wiping and polishing - including optics
Clean rooms class ISO6-ISO7
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.