RS PRO 1/2 in Drive Bit Socket, Torx Bit, T30, 100 mm Overall Length

RS kodas: 192-3802Gamintojas: RS PRO
brand-logo
Žiūrėti viską Kištukiniai lizdai

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Torx Bit

Bit Size

T30

Bit Length

62

Finish

Chrome

Overall Length

100 mm

Medžiaga

Chrome Vanadium Molybdenum Steel

Drive Type

Square

Kilmės šalis

Turkey

Produkto aprašymas

RS PRO 1/2" Drive Torx Bit Socket - Long

Introducing 1/2" drive torx socket bits from our own brand RS PRO, a selection of high quality and reliable long torx bit sockets to choose from, designed for use with wrench and driving tools with a 1/2" drive.

The torx bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.

RS PRO 1/2" torx socket bits are available in a variety of sizes and make an excellent addition to any socket set, ideal for applications requiring screws with a torx head to be tightened and loosened by hand. The long design of the torx bit ensures it can reach into hard to reach and recessed screws, whilst enhancing the grip and torque, allowing you to work quickly with ease and precision.

Sandėlio informacija laikinai nepasiekiama.

€ 7,79

€ 7,79 už 1 vnt. (be PVM)

€ 9,43

€ 9,43 už 1 vnt. (su PVM)

RS PRO 1/2 in Drive Bit Socket, Torx Bit, T30, 100 mm Overall Length
sticker-462

€ 7,79

€ 7,79 už 1 vnt. (be PVM)

€ 9,43

€ 9,43 už 1 vnt. (su PVM)

RS PRO 1/2 in Drive Bit Socket, Torx Bit, T30, 100 mm Overall Length
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Torx Bit

Bit Size

T30

Bit Length

62

Finish

Chrome

Overall Length

100 mm

Medžiaga

Chrome Vanadium Molybdenum Steel

Drive Type

Square

Kilmės šalis

Turkey

Produkto aprašymas

RS PRO 1/2" Drive Torx Bit Socket - Long

Introducing 1/2" drive torx socket bits from our own brand RS PRO, a selection of high quality and reliable long torx bit sockets to choose from, designed for use with wrench and driving tools with a 1/2" drive.

The torx bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.

RS PRO 1/2" torx socket bits are available in a variety of sizes and make an excellent addition to any socket set, ideal for applications requiring screws with a torx head to be tightened and loosened by hand. The long design of the torx bit ensures it can reach into hard to reach and recessed screws, whilst enhancing the grip and torque, allowing you to work quickly with ease and precision.