RS PRO 1 Port USB 3.0 Network Adapter, 10/100/1000Mbit/s

RS Stock No.: 144-7997Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Bus Type

USB 3.0

Network Speed

10/100/1000Mbit/s

Number Of Ports

1

Wake On LAN

Yes

Country of Origin

China

You may be interested in
RS PRO USB C Adapter, USB 3.1
€ 27.59Each (Exc. Vat)
Stock information temporarily unavailable.

€ 29.92

€ 29.92 Each (Exc. Vat)

€ 36.20

€ 36.20 Each (inc. VAT)

RS PRO 1 Port USB 3.0 Network Adapter, 10/100/1000Mbit/s
sticker-462

€ 29.92

€ 29.92 Each (Exc. Vat)

€ 36.20

€ 36.20 Each (inc. VAT)

RS PRO 1 Port USB 3.0 Network Adapter, 10/100/1000Mbit/s
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO USB C Adapter, USB 3.1
€ 27.59Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Bus Type

USB 3.0

Network Speed

10/100/1000Mbit/s

Number Of Ports

1

Wake On LAN

Yes

Country of Origin

China

You may be interested in
RS PRO USB C Adapter, USB 3.1
€ 27.59Each (Exc. Vat)