RS PRO 1 Port Network Interface Card

RS Stock No.: 458-2562Brand: RS PRO
brand-logo
View all in Network Cards

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

1

Wake On LAN

Yes

Product details

PCI 10 / 100 Mbps and Gigabit network cards

Designed for the latest multimedia applications which require high bandwidth, this PCI bus auto sensing network card supports both Ethernet 100BASE-TX protocol for high speed transmissions at100 Mbit / s, and the Ethernet 10BASE-T protocol for 10 Mbit / s operation.
The user is fully guided through installation of drivers and diagnostic tools are available via a graphic interface. A must-have for those wishing to extend their personal network.
1 x RJ45 port.
Realtek 8139D chipset.
Drivers included for Novell, Windows 3.11 / 95 / 98 / Me / NT / 2000, PC / TCP, Linux SCO, Lan Manager, Lantastic and MAC OS (Apple).
30049: 10 /100 MBps card, Full duplex PCI Bus 2.1, 2.2.
Full Duplex. Support for Boot EPROM (EPROM optional).
32 / 64 Bit.
301160: 32 bit Gigabit card. Slot PCI32 or 64 bits. Drivers for Windows 95 / 98 / Me, NT, 2000 / XP, Netware and Linux.

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO 1 Port Network Interface Card
sticker-462

Price on Asking

RS PRO 1 Port Network Interface Card
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

1

Wake On LAN

Yes

Product details

PCI 10 / 100 Mbps and Gigabit network cards

Designed for the latest multimedia applications which require high bandwidth, this PCI bus auto sensing network card supports both Ethernet 100BASE-TX protocol for high speed transmissions at100 Mbit / s, and the Ethernet 10BASE-T protocol for 10 Mbit / s operation.
The user is fully guided through installation of drivers and diagnostic tools are available via a graphic interface. A must-have for those wishing to extend their personal network.
1 x RJ45 port.
Realtek 8139D chipset.
Drivers included for Novell, Windows 3.11 / 95 / 98 / Me / NT / 2000, PC / TCP, Linux SCO, Lan Manager, Lantastic and MAC OS (Apple).
30049: 10 /100 MBps card, Full duplex PCI Bus 2.1, 2.2.
Full Duplex. Support for Boot EPROM (EPROM optional).
32 / 64 Bit.
301160: 32 bit Gigabit card. Slot PCI32 or 64 bits. Drivers for Windows 95 / 98 / Me, NT, 2000 / XP, Netware and Linux.

You may be interested in