RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm
RS Stock No.: 213-312Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Cupboard with Shelf
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
3
Material
Steel
Dimensions
1830 x 1219 x 457mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Price on Asking
RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm
1

Price on Asking
RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Cupboard with Shelf
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
3
Material
Steel
Dimensions
1830 x 1219 x 457mm
Country of Origin
United Kingdom