RS PRO 0.63 → 1 A Motor Protection Circuit Breaker

RS Stock No.: 121-6848Brand: RS PRO
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

RS Pro

Current Rating

0.63 → 1 A

Motor Protection Component

Circuit Breaker

Series

MS32

Overall Length

45mm

Overall Width

89.5mm

Overall Depth

78.5mm

Number of Poles

3

Breaking Capacity

100 kA @ 230 V

Terminal Type

Screw

Control Voltage

0.63 → 1 A

Control Voltage

0.63 → 1 A

Country of Origin

Slovenia

Product details

Motor Protection Switches - MS32 Versions

Professional range of motor protection switches from the MS32 series. The switches can be either vertically or horizontally mounted onto 35 mm DIN Rail. The switches incorporate an automatic switch-off at current and thermal and magnetic releases.

35 mm DIN Rail
Vertical or Horizontal mount
Thermal and Magnetic release

You may be interested in
Stock information temporarily unavailable.

€ 48.92

€ 48.92 Each (Exc. Vat)

€ 59.19

€ 59.19 Each (inc. VAT)

RS PRO 0.63 → 1 A Motor Protection Circuit Breaker
sticker-462

€ 48.92

€ 48.92 Each (Exc. Vat)

€ 59.19

€ 59.19 Each (inc. VAT)

RS PRO 0.63 → 1 A Motor Protection Circuit Breaker
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Rating

0.63 → 1 A

Motor Protection Component

Circuit Breaker

Series

MS32

Overall Length

45mm

Overall Width

89.5mm

Overall Depth

78.5mm

Number of Poles

3

Breaking Capacity

100 kA @ 230 V

Terminal Type

Screw

Control Voltage

0.63 → 1 A

Control Voltage

0.63 → 1 A

Country of Origin

Slovenia

Product details

Motor Protection Switches - MS32 Versions

Professional range of motor protection switches from the MS32 series. The switches can be either vertically or horizontally mounted onto 35 mm DIN Rail. The switches incorporate an automatic switch-off at current and thermal and magnetic releases.

35 mm DIN Rail
Vertical or Horizontal mount
Thermal and Magnetic release

You may be interested in