RS PRO, 0.22 mm² CSA, 5.15mm od, 25m, Grey
RS Stock No.: 690-3920Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Outer Diameter
5.15mm
Length
25m
Sheath Colour
Grey
Core Strands
7/0.20 mm
Size of Strands
0.2 mm
Number of Strands
7
Cable Shape
Twisted Pair
Stock information temporarily unavailable.
Price on Asking
RS PRO, 0.22 mm² CSA, 5.15mm od, 25m, Grey
1

Price on Asking
RS PRO, 0.22 mm² CSA, 5.15mm od, 25m, Grey
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Outer Diameter
5.15mm
Length
25m
Sheath Colour
Grey
Core Strands
7/0.20 mm
Size of Strands
0.2 mm
Number of Strands
7
Cable Shape
Twisted Pair