Round Stainless Steel Metal Tube, 8mm OD, 5mm ID, 2m L, 1.5mm Thickness
RS Stock No.: 661-4885Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Tube Form
Round
Material Grade
316L
Length
2m
Inner Diameter
5mm
Thickness
1.5mm
Outer Diameter
8mm
Thermal Conductivity
16.3 W/m at 100°c
Hardness
95 HB
Density
8g/cm³
Tensile Strength
485 N/mm²
Stock information temporarily unavailable.
€ 508.25
€ 508.25 1 Lot of 5 (Exc. Vat)
€ 614.98
€ 614.98 1 Lot of 5 (inc. VAT)
Round Stainless Steel Metal Tube, 8mm OD, 5mm ID, 2m L, 1.5mm Thickness
1

€ 508.25
€ 508.25 1 Lot of 5 (Exc. Vat)
€ 614.98
€ 614.98 1 Lot of 5 (inc. VAT)
Round Stainless Steel Metal Tube, 8mm OD, 5mm ID, 2m L, 1.5mm Thickness
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | € 508.25 |
3 - 9 | € 466.45 |
10 - 29 | € 441.75 |
30+ | € 401.85 |
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Tube Form
Round
Material Grade
316L
Length
2m
Inner Diameter
5mm
Thickness
1.5mm
Outer Diameter
8mm
Thermal Conductivity
16.3 W/m at 100°c
Hardness
95 HB
Density
8g/cm³
Tensile Strength
485 N/mm²