RS PRO 20 V dc Centrifugal Pump with Controller, 398ml/min

RS Stock No.: 914-6962Brand: RS PROManufacturers Part No.: M500S-V-20
brand-logo
View all in Water Pumps

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

398ml/min

Supply Voltage

20 V dc

Input Connection

8 mm Tube

Body Material

Aluminium

Input Power

19W

Maximum Fluid Temperature

+100°C

Input Connection Size

8mm

Wetted Materials

Anodised Aluminium, Polyacetal, Stainless Steel, Viton

IP Rating

IP67

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Price on Asking

RS PRO 20 V dc Centrifugal Pump with Controller, 398ml/min
sticker-462

Price on Asking

RS PRO 20 V dc Centrifugal Pump with Controller, 398ml/min
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

398ml/min

Supply Voltage

20 V dc

Input Connection

8 mm Tube

Body Material

Aluminium

Input Power

19W

Maximum Fluid Temperature

+100°C

Input Connection Size

8mm

Wetted Materials

Anodised Aluminium, Polyacetal, Stainless Steel, Viton

IP Rating

IP67

Country of Origin

United Kingdom