IEC309 Sur Skt angled 32A 400V 3P+E IP67

RS kodas: 410-286Gamintojas: RS PRO
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Srovės įvertinimas

32A

Number of Poles

4

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP66/IP67

Spalva

Red

Interlocked Socket

Yes

Aukštis

65mm

Plotis

65mm

Gylis

182mm

Dimensions W x H x D

65 x 65 x 182mm

Minimum Box Depth

182mm

Produkto aprašymas

Surface Mount Sockets

Scame surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.

Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.

P.O.A.

IEC309 Sur Skt angled 32A 400V 3P+E IP67
sticker-462

P.O.A.

IEC309 Sur Skt angled 32A 400V 3P+E IP67

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Srovės įvertinimas

32A

Number of Poles

4

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP66/IP67

Spalva

Red

Interlocked Socket

Yes

Aukštis

65mm

Plotis

65mm

Gylis

182mm

Dimensions W x H x D

65 x 65 x 182mm

Minimum Box Depth

182mm

Produkto aprašymas

Surface Mount Sockets

Scame surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.

Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.