Bright Zinc Plated Steel Socket M6 x 10mm Grub Screw

RS Stock No.: 287-3998Brand: RS PRO
brand-logo
View all in Grub Screws

Technical Document

Specifications

Brand

RS Pro

Length

10mm

Thread Size

M6

Material

Steel

Stainless Steel Type

Grade 45H

Finish

Bright Zinc Plated

Screw Type

Grub Screw

Head Shape

Socket

Drive Type

Hex

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 9.78

€ 9.78 1 Bag of 100 (Exc. Vat)

€ 11.83

€ 11.83 1 Bag of 100 (inc. VAT)

Bright Zinc Plated Steel Socket M6 x 10mm Grub Screw
sticker-462

€ 9.78

€ 9.78 1 Bag of 100 (Exc. Vat)

€ 11.83

€ 11.83 1 Bag of 100 (inc. VAT)

Bright Zinc Plated Steel Socket M6 x 10mm Grub Screw
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

10mm

Thread Size

M6

Material

Steel

Stainless Steel Type

Grade 45H

Finish

Bright Zinc Plated

Screw Type

Grub Screw

Head Shape

Socket

Drive Type

Hex

Country of Origin

Philippines