BNC straight plg-plg RG58coax cable,0.5m
RS Stock No.: 122-2139Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Coaxial Type
RG58
Characteristic Impedance
50 Ω
Length
500mm
PRICED TO CLEAR
Yes
Country of Origin
China
Stock information temporarily unavailable.
€ 3.37
€ 3.37 Each (Exc. Vat)
€ 4.08
€ 4.08 Each (inc. VAT)
BNC straight plg-plg RG58coax cable,0.5m
1

€ 3.37
€ 3.37 Each (Exc. Vat)
€ 4.08
€ 4.08 Each (inc. VAT)
BNC straight plg-plg RG58coax cable,0.5m
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 3.37 |
10 - 19 | € 3.04 |
20 - 49 | € 2.85 |
50 - 99 | € 2.66 |
100+ | € 2.47 |
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Coaxial Type
RG58
Characteristic Impedance
50 Ω
Length
500mm
PRICED TO CLEAR
Yes
Country of Origin
China