A2 304 Stainless Steel Crinkle Locking & Anti-Vibration Washer, M3, BS 4463
RS Stock No.: 264-6428Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M3
Washer Type
Crinkle
Inside Diameter
3.32mm
Outside Diameter
6.29mm
Standards Met
BS 4463
Material
Stainless Steel
Stainless Steel Type
A2 304
Thickness
0.16mm
Stock information temporarily unavailable.
€ 36.10
€ 0.036 Each (In a Pack of 1000) (Exc. Vat)
€ 43.68
€ 0.044 Each (In a Pack of 1000) (inc. VAT)
A2 304 Stainless Steel Crinkle Locking & Anti-Vibration Washer, M3, BS 4463
1000

€ 36.10
€ 0.036 Each (In a Pack of 1000) (Exc. Vat)
€ 43.68
€ 0.044 Each (In a Pack of 1000) (inc. VAT)
A2 304 Stainless Steel Crinkle Locking & Anti-Vibration Washer, M3, BS 4463
Stock information temporarily unavailable.
1000

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M3
Washer Type
Crinkle
Inside Diameter
3.32mm
Outside Diameter
6.29mm
Standards Met
BS 4463
Material
Stainless Steel
Stainless Steel Type
A2 304
Thickness
0.16mm