RS PRO White Visible LED, 12V dc, E10 Base, 10mm Diameter, 610mcd

RS Stock No.: 289-3393Brand: RS PROManufacturers Part No.: 1833125W
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

White

Intensity

610mcd

Lamp Base

E10

Chip Type

Single Chip

Diameter

10mm

Length

28mm

Current Rating

14mA

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO White Visible LED, 12V dc, E10 Base, 10mm Diameter, 610mcd
sticker-462

Price on Asking

RS PRO White Visible LED, 12V dc, E10 Base, 10mm Diameter, 610mcd
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

White

Intensity

610mcd

Lamp Base

E10

Chip Type

Single Chip

Diameter

10mm

Length

28mm

Current Rating

14mA

You may be interested in